GCC43DKDS-S1243

Heilind Number:SULGCC43DKDS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKDS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKDS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKDS-S1243

Detailed Description

Introducing the GCC43DKDS-S1243, a high-performance female board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm, this connector features two rows and 86 positions, ensuring reliable connectivity in compact spaces. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its cantilever contact type and side hole mount provide secure attachment, while the termination method of thru-hole soldering offers easy installation. Operating flawlessly in extreme conditions with a wide temperature range of -65 to 125°C, and a voltage rating of 700VAC, this connector is ideal for demanding environments. The matte tin termination plating enhances solderability, ensuring a robust connection. Measuring just 15.49mm in height and 10.16mm in width, the GCC43DKDS-S1243 is compact yet powerful, making it a perfect choice for aerospace, telecommunications, and industrial applications.