GCC43DKDS

Heilind Number:SULGCC43DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKDS

Detailed Description

The GCC43DKDS Board To Board PCB Connector is a high-performance component designed for reliable power and signal transmission in electronic devices. With a compact form factor and a pitch of 2.54mm, it features two rows of 86 female contacts made of durable PA9T and Phosphor Bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The cantilever contact type and through-hole termination method guarantee secure connections, while the 700VAC voltage rating and 3A amperage make it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its side hole mount type allows for easy installation on PCBs, with a tail length of 4.06mm providing stability. With a connector height of 15.49mm and a width of 9.4mm, it offers a perfect fit for compact designs. Whether it's for consumer electronics, industrial equipment, or aerospace systems, the GCC43DKDS ensures optimal performance and durability.