| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DKED |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCC43DKED |
GCC43DKED
| Heilind Number: | SULGCC43DKED |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DKED |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC43DKED, a high-performance board-to-board PCB connector designed for optimal connectivity. This female connector features two rows, accommodating 86 positions with a pitch of 2.54mm (.1 in). Crafted with PA9T and Phosphor Bronze, it ensures durability and reliability in demanding environments. The contact plating of gold guarantees excellent conductivity, while the termination method of thru hole with matte tin plating offers secure attachment. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and clearance hole mount type facilitate easy installation. Ideal for high-density circuitry, the GCC43DKED is a top choice for professional PCB connectivity solutions.

