Introducing the GCC43DKEH-S1243, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a pitch of 2.54mm and 86 positions spread across 2 rows, this connector ensures secure mating in electronic assemblies. Featuring a female gender and right-angle orientation, it offers versatility in installation. The contact material is phosphor bronze with gold plating, guaranteeing reliable signal transmission with a current rating of 3A and voltage up to 700VAC. Its cantilever contact type and thru-hole termination method provide efficient and durable soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. With a compact size of 13.97mm in height and 10.16mm in width, it saves valuable board space without compromising on performance. Trust the GCC43DKEH-S1243 for seamless board-level connections in your electronic designs.