GCC43DKEI-S1243

Heilind Number:SULGCC43DKEI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKEI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKEI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKEI-S1243

Detailed Description

Introducing the GCC43DKEI-S1243, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. With a compact design featuring two rows of female connectors, this threaded mount type connector offers secure installation on PCBs. The termination method of Thru Hole ensures robust connectivity. Constructed with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. Operating at an amperage of 3A and voltage of 700VAC, this connector is suitable for various applications. The cantilever contact type and right-angle orientation facilitate easy mating and disconnection. Boasting 86 positions and a pitch of 2.54mm, it allows for dense PCB layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures reliability in harsh environments. The connector's dimensions of 13.97mm in height and 10.16mm in width make it space-efficient. Ideal for high-reliability systems, the GCC43DKEI-S1243 is a key component in ensuring seamless connectivity in electronic devices.