GCC43DKEI

Heilind Number:SULGCC43DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKEI

Detailed Description

The GCC43DKEI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector offers reliable power and signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it ensures safe and efficient operation. Its threaded mounting and thru-hole termination method provide secure connectivity. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. With a pitch of 2.54mm, contact type cantilever, and right-angle orientation, it allows for easy installation and space-saving design. This connector, with 86 positions and a tail length of 4.57mm, is suitable for high-density PCB layouts. Operating in a wide temperature range of -65 to 125°C, it is reliable in harsh environments. The matte tin termination plating ensures long-term performance. Perfect for aerospace, defense, and industrial applications, the GCC43DKEI is a top choice for engineers seeking quality and reliability in their designs.