| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DKEN-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCC43DKEN-S1243 |
GCC43DKEN-S1243
| Heilind Number: | SULGCC43DKEN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DKEN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC43DKEN-S1243 Board To Board PCB Connector, meticulously engineered for high-performance connectivity in electronic systems. This female connector boasts two rows of 86 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at an amperage of 3A and a voltage of 700VAC. With a cantilever contact type and right-angle orientation, it offers secure mating in tight spaces. The termination method of thru hole with matte tin plating guarantees durability in harsh environments, while its wide operating temperature range of -65 to 125°C ensures functionality in diverse settings. Measuring 13.97mm in height and 10.16mm in width, this connector is compact yet robust. Ideal for demanding applications in aerospace, defense, and industrial sectors, the GCC43DKEN-S1243 is a key component for seamless PCB connectivity.

