GCC43DKES

Heilind Number:SULGCC43DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKES

Detailed Description

Introducing the GCC43DKES, a high-performance board-to-board PCB connector designed for precision engineering applications. This female connector features two rows of 86 contact positions, each meticulously crafted with Phosphor Bronze and gold plating for optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power transmission in demanding environments. The Cantilever contact type and right-angle orientation offer convenient and space-saving connectivity solutions. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance reliability even in extreme conditions. Its side-hole mount and thru-hole termination method, along with matte tin plating, ensure secure and stable attachment to PCBs. With a compact connector height of 13.97mm and a width of 9.4mm, it saves valuable board space without compromising on functionality. Ideal for aerospace, defense, and industrial applications requiring high-reliability components, the GCC43DKES is a top choice for engineers seeking uncompromising quality in their designs.