GCC43DKET

Heilind Number:SULGCC43DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKET

Detailed Description

Introducing the GCC43DKET, a high-performance female board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. Crafted with precision using PA9T and Phosphor Bronze materials, this connector offers unparalleled durability and conductivity. With a low amperage rating of 3A and a voltage capability of 700VAC, it ensures safe and efficient power transmission. Featuring two rows of 86 cantilever contacts plated with gold for optimal signal integrity, this connector guarantees seamless data transfer. Its threaded mount type and thru-hole termination method make for easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, the GCC43DKET is suitable for a wide range of applications. With a compact design measuring 13.97mm in height and 9.4mm in width, it is perfect for space-constrained PCB layouts. Trust in the reliability and performance of the GCC43DKET for all your connectivity needs.