GCC43DKJD

Heilind Number:SULGCC43DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKJD

Detailed Description

Introducing SKU GCC43DKJD, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic systems. With a compact pitch of 2.54mm (0.1 in) and two rows accommodating 86 positions, this connector offers seamless integration into your PCB layout. The cantilever contact type, made of durable phosphor bronze with gold plating, ensures reliable signal transmission at a voltage rating of 700 VAC and an amperage of 3A. Meeting stringent operating standards, it operates flawlessly in a wide temperature range from -65 to 125°C. Featuring a right-angle orientation and clearance hole mount type, installation is convenient and secure. The matte tin termination plating guarantees efficient soldering. With a connector height of 13.97mm (0.55 in) and width of 9.4mm (0.37 in), it's space-saving yet robust. Trust in the PA9T & Phosphor Bronze construction for superior performance in your electronic assemblies.