GCC43DKJH-S1243

Heilind Number:SULGCC43DKJH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKJH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKJH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKJH-S1243

Detailed Description

Introducing the GCC43DKJH-S1243, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This female connector, featuring two rows with a pitch of 2.54mm, ensures secure and efficient data transmission. Crafted with PA9T housing and Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is reliable even in extreme conditions. The cantilever contact type and right-angle orientation make it ideal for space-constrained layouts. With 86 positions and a tail length of 12.7mm, it offers ample connectivity options. Its clearance hole mount type and thru-hole termination method ensure easy and secure installation on PCBs. With matte tin termination plating, it complies with RoHS regulations. Perfect for high-speed data transfer and signal integrity, this connector is a crucial component in advanced electronic systems.