GCC43DKJI-S1243

Heilind Number:SULGCC43DKJI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKJI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKJI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKJI-S1243

Detailed Description

Introducing the GCC43DKJI-S1243, a high-performance PA9T & Phosphor Bronze female connector designed for precise electronic connections. Operating at 3A and 700VAC, this connector boasts reliability in demanding environments. Featuring two rows, threaded mounting, and through-hole termination, it ensures secure and stable PCB connections. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, while the cantilever design enables easy mating. With 86 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Engineered for extreme conditions, it has an operating temperature range of -65 to 125°C. Measuring 13.97mm in height and 10.16mm in width, it fits seamlessly into PCB layouts. With matte tin termination plating, it guarantees long-term performance. Ideal for hi-rel applications, this connector is a reliable solution for board-to-board and card edge connections. Experience superior quality with the GCC43DKJIS1243.