GCC43DKJI

Heilind Number:SULGCC43DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKJI

Detailed Description

Introducing the GCC43DKJI, a high-performance board-to-board PCB connector designed for precision and reliability. With a female gender and two rows, this connector offers seamless connectivity in demanding electronic applications. Featuring a threaded mount type and thru-hole termination method, installation is secure and efficient. The contact material, made of durable phosphor bronze with gold plating, ensures excellent conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards. The cantilever contact type and right-angle orientation provide versatility in circuit board designs. Boasting 86 positions and a tail length of 12.7mm (.5 in), it accommodates complex connections with ease. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Compact in size with dimensions of 13.97mm (.55 in) height and 9.4mm (.37 in) width, it saves space on PCBs. With matte tin termination plating, it ensures long-term performance. The GCC43DKJI is a vital component in the world of electronics, offering reliable and efficient connectivity for various applications.