GCC43DKJN-S1243

Heilind Number:SULGCC43DKJN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKJN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKJN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKJN-S1243

Detailed Description

Introducing the GCC43DKJN-S1243, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with PA9T housing and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission with minimal signal loss. With a voltage rating of 700 VAC and an amperage of 3A, it meets the demands of high-power systems. The two-row, right-angle orientation and cantilever contact type offer efficient connectivity in space-constrained environments. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for harsh industrial settings. The Matte Tin termination plating guarantees durability and longevity, making it ideal for mission-critical applications. With 86 positions and a 2.54mm pitch, it provides ample connectivity options while maintaining signal integrity. Trust the GCC43DKJN-S1243 for seamless board-to-board connections in your next project.