GCC43DKJN

Heilind Number:SULGCC43DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKJN

Detailed Description

Introducing the GCC43DKJN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Featuring a sturdy construction with PA9T housing and precision-machined Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transfer even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the stringent requirements of modern electronics. Its two rows of 86 positions with a pitch of 2.54mm offer ample connectivity options, while the cantilever contact type and right-angle orientation allow for efficient PCB mating. The termination method of thru-hole soldering with matte tin plating guarantees secure and durable attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where high reliability is paramount. With a compact size of 13.97mm in height and 9.4mm in width, it saves valuable board space without compromising performance. Trust the GCC43DKJN for seamless board-to-board connections that meet the most stringent standards.