GCC43DKJS-S1243

Heilind Number:SULGCC43DKJS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKJS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKJS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKJS-S1243

Detailed Description

Introducing the GCC43DKJS-S1243, a high-performance PA9T & Phosphor Bronze .0 board-to-board PCB connector designed for seamless connectivity in female applications. With two rows and a side hole mount type, this connector ensures stable integration. Featuring a cantilever contact type with gold-plated phosphor bronze contacts, it guarantees efficient signal transmission with a pitch of 2.54mm (.1 in). Rated for up to 700 VAC and 3A, it is ideal for demanding environments. The right-angle orientation and 86 positions offer versatility in installation. With a tail length of 12.7mm (.5 in) and operating temperature range of -65 to 125°C, it is suitable for various industries. Matte tin termination plating ensures durability. The compact design, measuring 13.97mm (.55 in) in height and 10.16mm (.4 in) in width, makes it space-efficient. Perfect for high-reliability applications, this connector is a must-have in your electronics projects.