GCC43DKJT

Heilind Number:SULGCC43DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKJT

Detailed Description

Introducing the GCC43DKJT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this female connector ensures durability and longevity. With a current rating of 3A and voltage capability of 700VAC, it's suitable for a wide range of applications. The right-angle orientation and threaded mount type offer secure and space-saving connectivity. With 86 positions and a pitch of 2.54mm, it provides ample connectivity options. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. Trust the GCC43DKJT for high-reliability connections in your PCB designs.