GCC43DKMH

Heilind Number:SULGCC43DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKMH

Detailed Description

The GCC43DKMH is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PA9T housing and phosphor bronze contacts plated in gold, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, this connector is suitable for power and signal transmission. Its 2-row, 86-position layout with a pitch of 2.54mm allows for efficient PCB mating. The wire wrap termination method and cantilever contact type ensure secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in industrial and aerospace settings. The connector's clearance hole mount type and matte tin termination plating further enhance its durability and performance. Compact yet durable, the GCC43DKMH is the perfect choice for high-reliability connectivity in mission-critical systems.