| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DKMI-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCC43DKMI-S1243 |
GCC43DKMI-S1243
| Heilind Number: | SULGCC43DKMI-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DKMI-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC43DKMI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With 86 positions arranged in 2 rows and a pitch of 2.54mm, it offers ample connectivity options for your PCB designs. The threaded mount and wire wrap termination method provide secure and stable installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Trust the GCC43DKMI-S1243 for seamless and efficient board-to-board connections in your projects.

