| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DKMI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCC43DKMI |
GCC43DKMI
| Heilind Number: | SULGCC43DKMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DKMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC43DKMI, a high-performance PA9T and Phosphor Bronze connector designed for seamless board-to-board PCB connections. With a compact form factor and a pitch of 2.54mm, this female connector features two rows of 86 cantilever contacts plated with gold for optimal conductivity. Its threaded mount type and wire wrap termination method ensure secure and reliable installation, while its 700VAC voltage rating and operating temperature range of -65 to 125°C make it suitable for a wide range of applications. The matte tin termination plating enhances durability, while the connector's straight orientation and 14.22mm tail length provide flexibility in design. Ideal for use in high-density electronic systems, the GCC43DKMI guarantees top-notch performance and longevity in any project.

