GCC43DKMN-S1243

Heilind Number:SULGCC43DKMN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKMN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKMN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKMN-S1243

Detailed Description

Introducing the GCC43DKMN-S1243, a high-performance board-to-board connector designed for secure and reliable connections in electronic assemblies. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm, it offers precise alignment for seamless integration. The female connector with two rows and 86 positions allows for versatile connectivity. Its Cantilever contact type and straight orientation make it easy to use. Operating at a voltage of 700VAC and an impressive amperage of 3A, it meets the demands of various applications. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The termination method using Wire Wrap and Matte Tin plating guarantees secure and stable connections. Perfect for use in hi-rel environments, this connector is a reliable choice for demanding PCB applications.