| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DKMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC43DKMN |
GCC43DKMN
| Heilind Number: | SULGCC43DKMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DKMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC43DKMN, a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 86 positions, this connector offers reliable connectivity in compact spaces. The contact material of phosphor bronze with gold plating ensures excellent signal transmission, while the cantilever contact type and wire wrap termination method guarantee secure and durable connections. Rated for 700VAC and operating temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of environments. Its sleek design, with a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), allows for easy integration onto PCBs. Trust the GCC43DKMN for your high-reliability board-to-board and card edge connection needs.

