GCC43DKMT

Heilind Number:SULGCC43DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKMT

Detailed Description

Introducing our GCC43DKMT, a high-performance PA9T & Phosphor Bronze 0 female connector perfect for demanding electronic applications. Designed with precision, this connector features two rows for efficient connectivity, a threaded mount type for secure installation, and wire wrap termination method for reliable contact. The contact material is Phosphor Bronze with gold plating, ensuring optimal conductivity. With a pitch of 2.54mm (0.1in) and voltage rating of 700 VAC, it guarantees stable power transmission. The cantilever contact type and straight orientation make it versatile for various setups. Boasting 86 positions and a tail length of 14.22mm (0.56in), it offers ample room for connections. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh environments. Measuring at a compact height of 15.49mm (0.61in) and width of 9.4mm (0.37in), it's space-efficient on the PCB. With matte tin termination plating and compliance with high-reliability standards, this connector is a reliable choice for aerospace, military, and industrial applications. Upgrade your connectivity with the GCC43DKMT.