GCC43DKND

Heilind Number:SULGCC43DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKND
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC43DKND

Detailed Description

Introducing the GCC43DKND, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 86 gold-plated contacts, this connector ensures reliable connectivity in high-speed data transmission systems. The female connector features a clearance hole mount type and cantilever contact design, making it easy to install and providing excellent signal integrity. Constructed with PA9T housing and phosphor bronze contacts, it offers durability and resistance to extreme temperatures ranging from -65 to 125°C. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance standards. The connector's straddle orientation and 15.37mm tail length allow for secure and stable connections. Ideal for use in aerospace, defense, and other hi-rel industries, the GCC43DKND is a reliable solution for your connectivity needs.