GCC43DKNH-S1243

Heilind Number:SULGCC43DKNH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKNH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKNH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKNH-S1243

Detailed Description

The GCC43DKNH-S1243 is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers reliable power and signal transmission. Featuring two rows with a total of 86 positions, this connector ensures ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation provide secure and efficient mating. The termination method is through a card extender with matte tin plating, ideal for clearance hole mounting. With an operating temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Measuring at 13.97mm in height, .4 inches in width, and with a tail length of 15.37mm, it offers a compact yet robust solution. Whether used in aerospace, military, or industrial settings, the GCC43DKNH-S1243 ensures high reliability and performance.