GCC43DKNH

Heilind Number:SULGCC43DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKNH

Detailed Description

Introducing the GCC43DKNH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a pitch of 2.54mm and two rows, this female connector ensures seamless integration on PCBs. Its PA9T housing and Phosphor Bronze contacts with Gold plating guarantee reliable signal transmission, rated for up to 3A and 700VAC. Featuring a Cantilever contact type and Straddle orientation, it offers secure mating in tight spaces. With 86 positions and a tail length of 15.37mm, it accommodates complex PCB layouts with ease. The connector operates flawlessly in extreme environments, with an operating temperature range of -65 to 125°C. Its Matte Tin termination plating ensures durability and longevity. Perfect for industrial and aerospace applications, the GCC43DKNH sets a new standard in connectivity solutions.