| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DKNI-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCC43DKNI-S1243 |
GCC43DKNI-S1243
| Heilind Number: | SULGCC43DKNI-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DKNI-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC43DKNI-S1243 Board To Board PCB Connector, a high-performance female connector designed for precision applications. Featuring 2 rows of 86 positions with a pitch of 2.54mm, this connector ensures secure and reliable connections on your PCB. Constructed with PA9T and Phosphor Bronze materials, it offers durability and excellent conductivity. The gold-plated contacts and matte tin termination guarantee optimal signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of environments. The cantilever contact type and straddle orientation provide easy and efficient mating. Measuring 13.97mm in height and with a compact width of 10.16mm, it saves space on your board. Ideal for demanding applications, this connector is a dependable choice for your connectivity needs.

