GCC43DKNN-S1243

Heilind Number:SULGCC43DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKNN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKNN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKNN-S1243

Detailed Description

The GCC43DKNN-S1243 Board To Board PCB Connector is a high-performance component designed for demanding electronic applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 86 female contacts made of durable PA9T and Phosphor Bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and straddle orientation offer secure and stable connections. Its termination method, Card Extender, and termination plating of Matte Tin further enhance its durability. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. With precise pitch measurements and a tail length of 15.37mm, it facilitates easy and efficient PCB connections. The GCC43DKNN-S1243 is a reliable solution for any application requiring high-speed data transmission and power delivery.