GCC43DKNN

Heilind Number:SULGCC43DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKNN

Detailed Description

Introducing our GCC43DKNN Board To Board PCB Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this connector features PA9T housing and Phosphor Bronze contacts, ensuring secure and efficient power transmission. With a 3A rating and 700VAC voltage capacity, it meets the demands of various applications. The female connector with two rows and 86 positions offers ample connectivity options. Utilizing a Cantilever contact type and Matte Tin termination plating, it guarantees stable signal transfer even in harsh environments. Its straddle orientation and no-mounting design provide versatility in installation. With an operating temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Trust in the GCC43DKNN for superior performance in your PCB connectivity setup.