| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DKNS-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCC43DKNS-S1243 |
GCC43DKNS-S1243
| Heilind Number: | SULGCC43DKNS-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DKNS-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC43DKNS-S1243, a high-performance board-to-board PCB connector suitable for demanding applications. This female connector features two rows of contacts made from durable PA9T and Phosphor Bronze, ensuring reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The Cantilever contact type and gold plating guarantee optimal signal transmission. Designed for easy installation, it offers a side hole mount type and termination method using a card extender. With 86 positions and a pitch of 2.54mm, it allows for efficient data transfer. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust in the GCC43DKNSS1243 for secure and durable connections in your PCB designs.

