GCC43DKNS

Heilind Number:SULGCC43DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKNS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC43DKNS

Detailed Description

Introducing our SKU GCC43DKNS, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures efficient power transmission while maintaining safety standards. Featuring a female gender, 86 positions, and side hole mount type, it offers versatile installation options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation further enhance signal integrity. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a wide range of applications. Trust in its 3A amperage rating and high-reliability construction for seamless performance in your electronic systems.