GCC43DKNT

Heilind Number:SULGCC43DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKNT

Detailed Description

Introducing the GCC43DKNT, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a compact form factor and a rugged construction, this connector is ideal for applications requiring secure and reliable data transfer. Featuring PA9T and phosphor bronze components with gold plating, it ensures excellent conductivity and corrosion resistance. The 2-row, 86-position female connector, with a pitch of 2.54mm, offers versatile connectivity options. Its cantilever contact type and straddle orientation further enhance signal integrity. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its threaded mount type and card extender termination method make installation easy and secure. The matte tin termination plating provides additional durability. Trust the GCC43DKNT for high-reliability connections in your next project.