GCC43DKRD

Heilind Number:SULGCC43DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKRD

Detailed Description

The GCC43DKRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power and data-intensive systems. Its cantilever contact type and straddle orientation provide secure connections, while the clearance hole mount type and card extender termination method offer easy installation. With 86 positions and a compact design, it maximizes connectivity in limited space. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. The GCC43DKRD is the perfect solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.