GCC43DKRI

Heilind Number:SULGCC43DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKRI

Detailed Description

Introducing the GCC43DKRI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it meets the needs of power and signal transmission. The cantilever contact type and straddle orientation provide secure and stable connections, while the threaded mount type and card extender termination method offer easy installation. With 86 positions and a 2.54mm pitch, it allows for high-density PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. Trust the GCC43DKRI for robust and dependable board-to-board connectivity.