GCC43DKRN-S1243

Heilind Number:SULGCC43DKRN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKRN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKRN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKRN-S1243

Detailed Description

GCC43DKRN-S1243 is a high-performance female board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm and featuring 86 cantilever contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission at a voltage of 700VAC and an amperage of 3A. Its straddle orientation and no-mounting design allow for easy installation onto PCBs via card extender termination. Operating seamlessly in a wide temperature range from -65 to 125°C, the connector offers robust performance in varying environmental conditions. With a compact height of 13.97mm and width of 10.16mm, it saves space while delivering uncompromised connectivity. Each connector is meticulously crafted with matte tin termination plating, guaranteeing longevity and stability in demanding industrial settings. Trusted for its quality and precision, the GCC43DKRN-S1243 is an essential component in advanced electronic systems.