GCC43DKRN

Heilind Number:SULGCC43DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKRN

Detailed Description

Introducing the GCC43DKRN, a high-performance female board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm (.1 in) and 86 positions spread across 2 rows, this connector ensures reliable connectivity in your electronic systems. Crafted with PA9T and featuring phosphor bronze contacts with gold plating, it guarantees superior conductivity and durability. The cantilever contact type and straddle orientation offer efficient signal transmission. Operating at a wide temperature range of -65 to 125°C, it is ideal for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets stringent industry standards. The termination method of card extender with matte tin plating ensures secure attachment to PCBs. Compact in size with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it saves valuable space on your board layout. Trust the GCC43DKRN for robust and dependable interconnect solutions in aerospace, defense, and other hi-rel applications.