GCC43DKRS-S1243

Heilind Number:SULGCC43DKRS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKRS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKRS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKRS-S1243

Detailed Description

Introducing the GCC43DKRS-S1243, a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54 mm (.1 in) and two rows of 86 positions, this connector ensures efficient signal transmission. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it guarantees reliable connectivity even in harsh environments. The Cantilever contact type and Side Hole mount offer secure attachment to PCBs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of electronic systems. The Matte Tin termination plating enhances durability. Measuring 13.97 mm (.55 in) in height and .4 in (10.16 mm) in width, this connector is compact yet robust. Whether for industrial machinery, telecommunications, or aerospace applications, the GCC43DKRS-S1243 delivers outstanding performance.