GCC43DKSD

Heilind Number:SULGCC43DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKSD

Detailed Description

Introducing the GCC43DKSD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and two rows of 43 gold-plated contacts, this connector ensures reliable connectivity in tight spaces. The female connector features cantilever contact type and through-hole termination method, guaranteeing secure and durable assembly. Constructed with PA9T and phosphor bronze materials, it offers excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for use in harsh environments. Its clearance hole mount type and matte tin termination plating further enhance its versatility. The GCC43DKSD is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.