GCC43DKSH-S1243

Heilind Number:SULGCC43DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKSH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKSH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKSH-S1243

Detailed Description

Introducing SKU GCC43DKSH-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and Phosphor Bronze materials that ensure durability and reliable conductivity. With a 3A amperage and 700VAC voltage rating, it guarantees safe and efficient power transmission. The female gender, two rows, and cantilever contact type make it versatile for various connectivity needs. Its clearance hole mount type and thru-hole termination method offer easy and secure installation. With 86 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. The gold-plated contacts and matte tin termination plating ensure low contact resistance and enhanced longevity. Measuring at 15.49mm in height and 10.16mm in width, it offers a compact yet robust solution for your PCB connection requirements. Trust in the GCC43DKSH-S1243 for seamless and reliable board-to-board connectivity.