GCC43DKSI-S1243

Heilind Number:SULGCC43DKSI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKSI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKSI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKSI-S1243

Detailed Description

The GCC43DKSI-S1243 is a high-performance PCB connector designed for reliable power transmission in demanding industrial environments. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage resistance of 700VAC, it meets the stringent requirements of power delivery systems. Its cantilever contact type and threaded mount offer secure and stable connections, while the thru-hole termination method simplifies installation. With 86 positions arranged in two rows at a pitch of 2.54mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained installations on PCBs. The matte tin termination plating ensures long-term reliability and compliance with RoHS regulations. Perfect for use in board-to-board and card edge connections, the GCC43DKSI-S1243 is a trusted solution for high-reliability power transmission in critical systems.