GCC43DKSI

Heilind Number:SULGCC43DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKSI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DKSI

Detailed Description

Introducing the GCC43DKSI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Its dual-row configuration, with 86 positions spaced at 2.54mm pitch, offers versatile connectivity options. The cantilever contact type and threaded mount system provide secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Tailored for high-reliability applications, the GCC43DKSI is the perfect choice for professionals seeking top-notch performance in their connectivity solutions.