GCC43DKSN-S1243

Heilind Number:SULGCC43DKSN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKSN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKSN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKSN-S1243

Detailed Description

Introducing the GCC43DKSN-S1243, a high-performance female board-to-board PCB connector designed for precision and reliability. Featuring two rows with a total of 86 cantilever contacts made of PA9T and Phosphor Bronze, this connector ensures optimal conductivity at an amperage of 3A and a voltage of 700VAC. The gold-plated contacts offer superior corrosion resistance, while the matte tin termination plating guarantees secure and durable connections. With a pitch of 2.54mm and a straight orientation, it is ideal for through-hole mounting applications. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. Measuring at a compact height of 15.49mm and width of 10.16mm, it provides efficient space utilization on PCBs. Trust in the GCC43DKSN-S1243 for high-reliability connectivity in your electronic designs.