GCC43DKSN

Heilind Number:SULGCC43DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKSN

Detailed Description

Introducing the GCC43DKSN, a high-performance female board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm (.1 in) and two rows featuring a total of 86 positions, this connector ensures seamless and reliable connectivity in various applications. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it guarantees optimal conductivity and resistance to corrosion. The cantilever contact type and straight orientation facilitate easy mating and disconnection. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The termination method through-hole with matte tin plating offers secure attachment to PCBs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Compact in size with a height of 15.49mm and width of 9.4mm (.37 in), it saves space while delivering high performance. Ideal for high-reliability applications, the GCC43DKSN is a top choice for engineers seeking quality and efficiency in their designs.