GCC43DKSS-S1243

Heilind Number:SULGCC43DKSS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKSS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKSS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKSS-S1243

Detailed Description

Introducing the GCC43DKSS-S1243 Board To Board PCB Connector, a high-performance solution for your connectivity needs. Designed for reliability, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal signal transmission. With a 2.54mm pitch and 86 positions on two rows, it offers versatile connectivity options. The Cantilever contact type and Straight orientation provide easy and secure mating. Operating at a voltage of 700 VAC and amperage of 3A, it's suitable for various applications. With a wide temperature range from -65 to 125°C and Matte Tin termination plating, it guarantees durability in harsh environments. The side hole mount and thru-hole termination method facilitate easy installation on PCBs. Compact in size with a height of 15.49mm and width of 10.16mm, it's space-efficient. Ideal for use in hi-rel environments, this connector is a reliable choice for your electronic projects. Upgrade your connectivity with the GCC43DKSS-S1243.