GCC43DKSS

Heilind Number:SULGCC43DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKSS

Detailed Description

Introducing the GCC43DKSS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 86 female contacts, this connector offers reliable connectivity in tight spaces. Engineered for efficiency, it features side hole mounting and through-hole termination methods. The contacts, made of durable phosphor bronze, are plated with gold for optimal signal transmission. Operating at voltage levels of up to 700 VAC and with a current rating of 3A, this connector ensures stable power delivery. Its cantilever contact type and straight orientation further enhance connectivity. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's matte tin termination plating guarantees long-term durability. Perfect for high-reliability applications, the GCC43DKSS is a standout choice in the world of PCB connectors.