GCC43DKUD

Heilind Number:SULGCC43DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKUD

Detailed Description

Introducing our GCC43DKUD Board To Board PCB Connector, a high-performance component essential for secure electrical connections in your devices. This female connector features two rows with a pitch of 2.54mm, allowing for precise alignment on your PCB. With a contact material of Phosphor Bronze and gold plating, it ensures optimal conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. The Cantilever contact type and right-angle orientation offer flexibility in assembly. With 86 positions and a clearance hole mount type, it suits complex PCB layouts. The connector is designed for reliability, with a wide operating temperature range of -65 to 125°C and matte tin termination plating. Trust in the GCC43DKUD for efficient and secure board-to-board connections in your electronic applications.