GCC43DKUH-S1243

Heilind Number:SULGCC43DKUH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKUH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKUH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKUH-S1243

Detailed Description

Introducing the GCC43DKUH-S1243, a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in) and two rows, this connector offers seamless connectivity in tight spaces. Its contact material, made of Phosphor Bronze with Gold plating, ensures reliable signal transmission with a maximum current rating of 3A and voltage of 700VAC. Featuring a cantilever contact type and right-angle orientation, it provides easy mating and disconnection. With 86 positions and a tail length of 6.35mm (.25 in), it accommodates multiple connections with efficiency. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for various environments. The Matte Tin termination plating guarantees durability and longevity. This connector, belonging to the hi-rel category, is ideal for applications demanding high reliability. Explore the cutting-edge technology of the GCC43DKUH-S1243 for seamless board-to-board connectivity.