GCC43DKUH

Heilind Number:SULGCC43DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKUH

Detailed Description

The GCC43DKUH is a high-performance female connector designed for demanding PCB applications. With a pitch of 2.54mm, it offers precise connectivity in two rows, accommodating 86 positions with a current rating of 3A and a voltage rating of 700VAC. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, it ensures reliable signal transmission even in harsh environments. The Cantilever contact type and Thru Hole termination method guarantee secure and stable connections, while the clearance hole mount type and right-angle orientation provide flexibility in installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial settings. Its compact design, with a height of 13.97mm and a width of 9.4mm, makes it space-efficient on the PCB. With matte tin termination plating, it offers durability and longevity. Ideal for hi-rel applications, the GCC43DKUH is a top choice for board-to-board and card edge connections, meeting the highest standards of performance and reliability.