GCC43DKUI

Heilind Number:SULGCC43DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKUI

Detailed Description

Introducing the GCC43DKUI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it can handle high-speed data and power signals with ease. The cantilever contact type and right-angle orientation offer secure connections in tight spaces. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its threaded mount type and through-hole termination method provide easy and secure installation on PCBs. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for 86 positions. The matte tin termination plating ensures long-term reliability. Trust the GCC43DKUI for your critical connectivity needs.