GCC43DKUN-S1243

Heilind Number:SULGCC43DKUN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKUN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKUN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKUN-S1243

Detailed Description

Introducing the GCC43DKUN-S1243 Board to Board PCB Connector, a high-performance component designed for optimal connectivity in electronic systems. Featuring a female gender with two rows and a right-angle orientation, this connector ensures efficient signal transmission with a pitch of 2.54mm and contact material made of durable phosphor bronze plated with gold. With a maximum operating voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. The cantilever contact type and thru-hole termination method guarantee secure and reliable connections. With 86 positions and a tail length of 6.35mm, it offers ample versatility in circuit board assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 13.97mm and width of 10.16mm, makes it ideal for space-constrained environments. Trust in the quality and precision of the GCC43DKUN-S1243 for your connectivity needs.